Sign in to ask questions about the Flexovit 63642526439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flexovit 63642526439 technical specifications.
| Length | 454mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 63642526439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.