Sign in to ask questions about the Flir 42545-NIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir 42545-NIST technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1832°C |
| Min Operating Temperature | -58°C |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42545-NIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
