
FLIR SYSTEMS 60101-0101 THERMAL IMAGER, 60 X 60, 9HZ, FLIR I3
Checking distributor stock and pricing after the page loads.
| Package/Case | 0101 |
| Frequency | 9Hz |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |