Flir AN300 technical specifications.
| Accuracy | 1.5% |
| Height | 269mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Inputs | 2 |
| Reach SVHC Compliant | Unknown |
| Series | AN300 |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Flir AN300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
