Flir AN310 technical specifications.
| Accuracy | 1.5% |
| Height | 269mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | AN300 |
| Width | 106mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir AN310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
