Flir BR250 technical specifications.
| Diameter | 9mm |
| Frequency | 2.4GHz |
| Illumination Type | LED |
| Reach SVHC Compliant | Unknown |
| Series | Extech |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir BR250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
