The Extech EX330 is a compact autoranging digital multimeter featuring 12 functions and a built-in non-contact AC voltage (NCV) detector with a red LED indicator and audible beeper. It measures AC/DC voltage and current, resistance, capacitance, frequency, and temperature via a Type K bead wire probe. The device includes a large 4000 count LCD display, data hold, relative mode, and auto power off functions. It is designed for electrical testing in residential and commercial environments.
Flir EX330 technical specifications.
| Display Counts | 4000counts |
| Basic DC Voltage Accuracy | 0.5% |
| DC Voltage Max | 600V |
| AC Voltage Max | 600V |
| DC/AC Current Max | 10A |
| Resistance Max | 40MΩ |
| Capacitance Max | 200µF |
| Frequency Max | 10MHz |
| Temperature Range | -20 to 750°C |
| Duty Cycle | 0.1 to 99.9% |
| Safety Category | CAT III-600V |
| Certification | cULus |
| Certification | CE |
No datasheet is available for this part.