The EX355 is a professional True RMS Digital MultiMeter equipped with a built-in non-contact voltage (NCV) detector. It features a 4000 count backlit LCD display, Low Impedance (LoZ) mode to eliminate ghost voltages, and a Low Pass Filter (LPF) for accurate measurement of variable frequency drive signals. The device is designed for electrical troubleshooting in commercial and residential applications and includes a Type K temperature function.
Flir EX355 technical specifications.
| Voltage AC/DC Max | 600V |
| Current AC/DC Max | 10A |
| Resistance Max | 40MOhms |
| Capacitance Max | 60mF |
| Frequency Max | 10MHz |
| Temperature Range | -40 to 1832°F |
| Display Counts | 4000counts |
| Basic DCV Accuracy | 0.5% |
| Safety Rating | CAT III-600V |
| Ce | Compliant |
| Etl | Certified |
No datasheet is available for this part.