The FLIR E4-NIST features an LCD display with 60x80 pixel resolution and 2% accuracy. It operates within a temperature range of -20°C to 250°C. The display is connected via a USB interface. The FLIR E4-NIST is part of the EX series and includes an infrared touchscreen.
Sign in to ask questions about the Flir FLIR E4-NIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir FLIR E4-NIST technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 60pixel |
| Resolution (width) | 80pixel |
| Series | EX |
| Touchscreen | Infrared (IR) |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIR E4-NIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.