Thermal Imagers FLIR E50 IR Camera With Calibrated NIST
Checking distributor stock and pricing after the page loads.
Flir FLIR E50-NIST technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Resistance | 180R |
| Resolution (height) | 180pixel |
| Resolution (width) | 240pixel |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
No datasheet is available for this part.
