Flir FLIRI3 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Ratings | IP43 |
| Resolution (height) | 60pixel |
| Resolution (width) | 60pixel |
| Series | Flir i-Series |
| Weight | 365g |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
