Thermal Imaging Cameras, FLIR i3/i5/i7 140 x 140, -20...+250 °C, FLIR I7 VALUE PACK, FLIR
Checking distributor stock and pricing after the page loads.
| Frequency | 9Hz |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Ratings | IP43 |
| Series | Flir i-Series |
| Weight | 365g |
| RoHS | Compliant |