
Thermal Imagers Ther Imag IR Cam-8X 320x240 Res/30Hz
Flir FLIRT400 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Weight | 2lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
