
Thermal Imager 320 x 240, -20. . .+650 °C, FLIR T420, FLIR
Flir FLIRT420 technical specifications.
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | Flir T400 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRT420 to view detailed technical specifications.
No datasheet is available for this part.
