Sign in to ask questions about the Flir HD500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir HD500 technical specifications.
| Height | 255mm |
| Interface | USB |
| Max Operating Temperature | 1372°C |
| Min Operating Temperature | -100°C |
| Number of Inputs | 4 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Infrared (IR) |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Flir HD500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.