Flir HW30 technical specifications.
| Accuracy | 5% |
| Height | 79mm |
| Mount | External |
| Weight | 1lb |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir HW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
