The MN35 is a manual ranging digital mini multimeter designed for measuring AC/DC voltage up to 600V, DC current up to 10A, resistance, and temperature. It features a built-in battery test function for 1.5V and 9V batteries, a protective rubber holster, and a tilt stand. The device includes continuity and diode testing functions and comes with a Type K thermocouple probe for temperature measurements.
Flir MN35 technical specifications.
| DC Voltage Max | 600V |
| AC Voltage Max | 600V |
| DC Current Max | 10A |
| Resistance Max | 20MΩ |
| Temperature Range | -20 to 750°C |
| DC Voltage Basic Accuracy | ±0.5% |
| Display Type | 2000counts |
| Power Source | 1 x 9V batteryV |
| Weight | 153g |
| Dimensions | 138 x 72 x 38mm |
| Safety Category | CAT II - 600V |
| Certifications | CE |
| RoHS | Not Compliant |
No datasheet is available for this part.