Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRC50 Datasheet | Flir
Browse
Manufacturers
API
BOM
Account
FLIR
PRC50
Datasheet
Flir
PRC50
PRC50
PRC50
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Flir PRC50 technical specifications.
General
Display Type
LCD
Input Current
55mA
Operating Supply Current
22mA
Operating Supply Voltage
24V
Series
PRC
Weight
1.102lb
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account