Flir PS101 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 0.01inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flir PS101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.