Environmental Test Equipment DifferentialPressure Manometer (15psi)
Checking distributor stock and pricing after the page loads.
Flir PS115 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 0.01inch |
| RoHS | Not Compliant |