Flir SD700 technical specifications.
| Interface | SD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 3 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Flir SD700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
