Flir SDL350 technical specifications.
| Height | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Weight | 4lb |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir SDL350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.