Cobra 11 in. L Basin Wrench 1 pc.
Flir T420 technical specifications.
| Max Operating Temperature | 650°C |
| Min Operating Temperature | 20°C |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Flir T420 to view detailed technical specifications.
No datasheet is available for this part.