The Flir TM25 is a handheld thermal camera with an LCD display and external mount. It operates over a temperature range of -40°C to 392°C and is powered by a 3V supply. The device measures 57mm in height and 86mm in width, with a package case of 200.
Sign in to ask questions about the Flir TM25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir TM25 technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Height | 57mm |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Power Supply | 3V |
| Reach SVHC Compliant | Unknown |
| Series | TM |
| Type | Handheld |
| Voltage | 3V |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TM25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.