
12 CHANNEL THERMOCOUPLE DATALOGGER
Checking distributor stock and pricing after the page loads.
Flir TM500 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Height | 225mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| Weight | 2.094lb |
| Width | 125mm |
| RoHS | Compliant |