Flowline LU10-1305 technical specifications.
| Body Material | Polypropylene |
| Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Mount | Cable |
| Ratings | IP68 |
| Series | LU10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LU10-1305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
