Datasheets.com
Datasheets.com
EchoSonic Level Transmitter,  5.5m (18.0'),  2" NPT w/Fob
Flowline

LU23-01

EchoSonic Level Transmitter, 5.5m (18.0'), 2" NPT w/Fob

MountingVertical
Quick Jump:

Technical Specifications

Flowline LU23-01 technical specifications.

General

Body Material
Polycarbonate
Max Operating Temperature
60°C
Min Operating Temperature
-35°C
Max Pressure
30PSI
Mount
Vertical
Ratings
IP65
Series
LU23
Termination
Cable

Compliance

RoHS
Compliant

Datasheet

Flowline LU23-01 Datasheet

Download the complete datasheet for Flowline LU23-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.