Flowline LZ12-1405 technical specifications.
| Body Material | RYTON |
| Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Mount | Cable |
| Ratings | IP68 |
| Series | LZ12 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LZ12-1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
