Alarm; Medium Loud Warble Tone; 220 VAC (Nom.); Quick Connect; Piezoelectric;
Floyd Bell MW-09-301-SR technical specifications.
| Diameter | 35.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Series | MW |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.