The Fluke 725 Multifunction Process Calibrator is a handheld field instrument that can measure and source a wide range of process parameters including mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure through optional pressure modules. It features simultaneous input and output viewing on a split display, 24V loop power supply to power transmitters during testing, and a rugged design suitable for industrial environments.
Fluke 2687555 technical specifications.
| Voltage Range (Source/Measure) | 0 to 30.000V DC |
| Current Range (Source/Measure) | 0 to 24.000mA DC |
| Frequency Range | 1 to 10.0CPM/Hz/kHz |
| Resistance Range | 0 to 3200Ohms |
| Loop Power | 24V DC |
| Basic Accuracy | 0.01percent |
| Safety Rating | CAT I 30V |
| RoHS | Compliant |
No datasheet is available for this part.