Sign in to ask questions about the Fluke 4132046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fluke 4132046 technical specifications.
| Product Height (mm) | 285 |
| Product Length (mm) | 176 |
| Product Weight (g) | 1600 |
| Product Depth (mm) | 84 |
| Type | Analyzer |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 40°C |
| Cage Code | 4U744 |
| EU RoHS | Not Required |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fluke 4132046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.