Cable Assembly Thermocouple 3m Mini Connector Type K to Mini Connector Type K M-F
Fluke 80PK-EXT technical specifications.
| Cable Type | Thermocouple |
| Connector Type A | Mini Connector Type K |
| Connector Type B | Mini Connector Type K |
| Gender | M-F |
| Max Operating Temperature | 260°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fluke 80PK-EXT to view detailed technical specifications.
No datasheet is available for this part.