The Fluke PTi120 is a rugged, pocket-sized thermal camera designed for industrial inspection. It features a 120 x 90 infrared resolution, a 3.5-inch LCD touchscreen with IR-Fusion technology for blending visible and infrared images, and Fluke Connect Asset Tagging for automatic image organization. The device is built to withstand a 1-meter drop and carries an IP54 enclosure rating for resistance against dirt and water.
Checking distributor stock and pricing after the page loads.
| Infrared Resolution | 120 x 90 (10,800 pixels)pixels |
| Temperature Measurement Range | -20 to 400°C |
| Field of View | 50 H x 38 Vdegrees |
| Frame Rate | 9Hz |
| Display Size | 3.5inches |
| Inclosure Rating | 54IP |
| Drop Test | 1meter |
| Thermal Sensitivity (NETD) | 60mK |
| Enclosure Rating | IP54 |