The Fluke TiS20+ is a handheld thermal imaging camera designed for commercial electricians, maintenance technicians, and HVAC/R professionals. It features a 120 x 90 infrared resolution and a 3.5 inch LCD touchscreen with continuous IR-Fusion technology which overlays visual and thermal images. The device is built to withstand a 2-meter drop and is rated IP54 for dust and water resistance. It supports Fluke Connect Asset Tagging for automated image organization via QR code scanning and has a battery life of over 5 hours of continuous use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fluke FLK-TIS20+ 9HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fluke FLK-TIS20+ 9HZ technical specifications.
| Infrared Resolution | 120 x 90 (10,800 pixels)pixels |
| Thermal Sensitivity (NETD) | 60mK |
| Field of View | 50 H x 38 Vdegrees |
| Frame Rate | 9Hz |
| Temperature Measurement Range | -20 to 150Celsius |
| Accuracy | ±2% or ±2 °Cpercent |
| Display Size | 3.5inches |
| Battery Life | 5hours |
| Drop Test | 2meters |
| Internal Memory | 4GB |
| Enclosure Rating | IP54 |
Download the complete datasheet for Fluke FLK-TIS20+ 9HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.