The Fluke 125B/S is a compact, ruggedized dual-input handheld oscilloscope, multimeter, and recorder. It features a 40 MHz bandwidth and includes the Fluke Connect-and-View™ triggering technology which automatically displays waveforms without manual adjustment. The 'S' version kit includes a soft carrying case, FlukeView® for Windows® software, and a magnetic hanger. It provides measurements for power (W, VA, VAR), power factor, harmonics, and resistance, diode, continuity, and capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fluke FLUKE-125B/NA/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 40MHz |
| Number of Channels | 2count |
| Sampling Rate | 40MS/s |
| Multimeter Resolution | 5000counts |
| Voltage Measurement Range | 600V |
| Safety Rating | IV 600 VCAT |
| Safety Standards | IEC 61010-1, Pollution Degree 2 |
| Ip Rating | IP51 |
Download the complete datasheet for Fluke FLUKE-125B/NA/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.