The Fluke 1630-2 FC Stakeless Earth Ground Clamp is a rugged, heavy-duty tool designed to measure earth ground loop resistances for multi-grounded systems using a dual-clamp jaw. This technique eliminates the need for auxiliary test stakes and the disconnection of parallel grounds. It features AC leakage current measurement to identify leakage without disconnecting the earth ground stake, user-defined high/low alarm limits, and memory logging for up to 32,760 measurements. It supports the Fluke Connect Wireless System for data storage and sharing via smartphone.
Checking distributor stock and pricing after the page loads.
| Maximum Voltage to Earth Ground | 1000V |
| Battery Type | 4 x AA alkaline IEC/EN LR6 |
| Battery Life | >15hours |
| Data Logging Capacity | 32760measurements |
| Logging Interval | 1 to 599seconds |
| Operating Temperature | -10 to 50°C |
| IP Rating | IP30 |
| Jaw Opening | 40mm |
| Safety Rating | CAT IV 600 V / CAT III 1000 V |