
The Fluke 175 is a True-RMS digital multimeter designed for troubleshooting and repairing electrical and electronic systems. It provides 6000 count resolution, manual and automatic ranging, and includes measurements for frequency, capacitance, resistance, continuity, and diode testing. It features an analog bargraph, display hold, and auto hold modes with a safety rating of CAT IV 600 V/CAT III 1000 V.
Checking distributor stock and pricing after the page loads.
| Voltage DC Accuracy | ±(0.15% + 2)% |
| Voltage AC Maximum | 1000V |
| Current DC Maximum | 10A |
| Resistance Maximum | 50MΩ |
| Capacitance Maximum | 10,000µF |
| Frequency Maximum | 100kHz |
| Display Count | 6000counts |
| Safety Rating | CAT IV 600 V / CAT III 1000 V |
| Standards | ANSI/ISA S82.01-1994; CAN/CSA C22.2 No 1010.1-92; EN610-1:1993; UL3111 |