The Fluke 177 ESFP is a True-RMS digital multimeter designed for professional technicians to troubleshoot and repair electrical and electronic systems. It features a 6000-count digital display with a 33-segment analog bargraph, manual and automatic ranging, and recording for Min/Max/Average. The device includes a backlight, frequency, capacitance, resistance, continuity, and diode test capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fluke FLUKE-177 ESFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Voltage DC Max | 1000V |
| Voltage AC Max | 1000V |
| Current DC Max | 10A |
| Current AC Max | 10A |
| Resistance Max | 50MΩ |
| Capacitance Max | 10000µF |
| Frequency Max | 100kHz |
| Basic DC Accuracy | 0.09% |
| Digital Display Counts | 6000counts |
| Safety Rating | CAT IV 600 V / CAT III 1000 V |
| Standards | ANSI/ISA; CSA; UL |
| RoHS | Compliant |
Download the complete datasheet for Fluke FLUKE-177 ESFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.