The Fluke 279 FC is a full-featured digital multimeter with integrated thermal imaging designed to improve productivity and safety. It combines a 15-function DMM with a built-in 80 x 60 thermal imager, allowing users to scan for hot spots on high-voltage equipment and transformers while measuring voltage, resistance, and capacitance. It includes the iFlex flexible current probe to measure AC current up to 2500 A in tight spaces and features Fluke Connect for wireless data transmission to smartphones.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fluke FLUKE-279FC I/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thermal Resolution | 80 x 60pixels |
| AC Current (with iFlex) | 2500A |
| Voltage Range | 1000V |
| Battery Life | 10+hours |
| Drop Test Rating | 1m |
| Safety Rating | CAT III 1000 V, CAT IV 600 V |
Download the complete datasheet for Fluke FLUKE-279FC I/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.