The Fluke 279 FC is a full-featured digital multimeter with integrated thermal imaging designed to increase productivity and confidence. Using the built-in thermal imager, users can scan and locate electrical issues from a safe distance before performing detailed testing. The included iFlex flexible current probe expands measurement capabilities to 2500 A AC in tight, hard-to-reach spaces. It features a full-color LCD screen, 15 measurement functions including AC/DC voltage, resistance, and capacitance, and is Fluke Connect compatible for wireless data transmission to smartphones.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fluke FLUKE-279FC/IFLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Voltage Range | 1000V |
| DC Voltage Range | 1000V |
| AC Current (with iFlex) | 2500A |
| Resistance Maximum | 50MΩ |
| Capacitance Maximum | 9999μF |
| Thermal Image Resolution | 80 x 60pixels |
| Battery Life | 10+hours |
| Drop Test Rating | 3m |
| Safety Rating | CAT III 1000 V |
| Safety Rating | CAT IV 600 V |
Download the complete datasheet for Fluke FLUKE-279FC/IFLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.