The Fluke 3540 FC monitors equipment for changes in key electrical variables including voltage, current, frequency, and energy consumption. It is a portable, non-invasive device designed to stream data to the Fluke Connect cloud for remote monitoring. It measures single, split, or three-phase loads and provides total harmonic distortion measurements and power factor analysis. The kit includes flexible current probes and a magnetic hanging kit for convenient field installation.
Checking distributor stock and pricing after the page loads.
| Voltage Range | 1000V |
| Current Range (with iFlex) | 1500A |
| Safety Rating | CAT IV 600V / CAT III 1000V |
| Display | 480 x 272 resistive touch panelpixels |
| IP Rating | IP50 |
| Width | 7.8in |
| Height | 6.6in |
| Internal Memory | 1 (at 1 second intervals)week |
| Safety Standards | IEC 61010-1 |
| Ingress Protection | IEC 60529 |