The Fluke 374 FC is a True-RMS AC/DC clamp meter designed for advanced troubleshooting. It features Fluke Connect wireless connectivity to transmit measurements to smartphones or tablets. It measures AC and DC current to 600 A using its fixed jaw, and up to 2500 A AC with the optional iFlex flexible current probe. The device includes proprietary inrush measurement technology to filter out noise and capture motor starting current precisely. It is rated for safety in CAT III 1000 V and CAT IV 600 V environments.
Checking distributor stock and pricing after the page loads.
| AC Current via Jaw | 600A |
| DC Current via Jaw | 600A |
| AC Current via iFlex | 2500A |
| AC Voltage | 1000V |
| DC Voltage | 1000V |
| Resistance | 6000Ω |
| Capacitance | 1000µF |
| Safety Rating | CAT III 1000 V, CAT IV 600 V |
| Safety Standards | CAT III 1000 V / CAT IV 600 V |
| RoHS | Not Applicable |