The Fluke 376 FC is a high-performance troubleshooting tool for industrial and commercial electricians. It features Fluke Connect, allowing wireless transmission of measurements to a smartphone for remote monitoring and reporting. It includes the iFlex flexible current probe, which expands the AC current measurement range to 2500 A and provides access to large conductors in tight spaces. The meter includes a VFD low-pass filter for accurate motor drive measurements and proprietary inrush technology to capture motor starting current.
Checking distributor stock and pricing after the page loads.
| AC Current (Jaw) | 999.9A |
| AC Current (iFlex) | 2500A |
| DC Current | 999.9A |
| AC/DC Voltage | 1000V |
| Resistance | 60000Ω |
| Capacitance | 1000μF |
| Frequency | 500Hz |
| Safety Rating | III 1000 V / IV 600 VCAT |
| Safety Standards | IEC/EN 61010-1:2010 |
| Ip Rating | IP30 |