The Fluke 378 FC is a professional clamp meter that uses FieldSense technology to measure voltage and current simultaneously without touching live conductors. It features a power quality indicator (PQ) that automatically detects issues related to harmonic distortion, voltage dips, and swells. It includes an iFlex flexible current probe to measure AC current up to 2500 A in tight spaces and provides 3-phase measurements in three simple steps when used with the Fluke Connect app.
Checking distributor stock and pricing after the page loads.
| AC Current (Jaw) | 999.9A |
| AC Current (iFlex) | 2500A |
| DC Current | 999.9A |
| AC Voltage (FieldSense) | 1000V |
| DC Voltage | 1000V |
| Resistance | 60000Ω |
| Capacitance | 1000μF |
| Frequency | 500Hz |
| Safety Rating | CAT IV 600 V, CAT III 1000 V |
| Ip Rating | IP30 |