The Fluke 64 MAX IR Thermometer is a non-contact temperature measurement tool designed for precision and durability. It features a 20:1 distance-to-spot ratio, precise laser technology for accurate measurements, and an internal memory capable of logging up to 99 points of data. It is IP54 rated for dust and water resistance and is tested to withstand a 3-meter drop. The tool includes a flashlight, a large backlit LCD display for easy reading in dark environments, and an 'Auto Capture' feature for unattended temperature monitoring.
Checking distributor stock and pricing after the page loads.
| Temperature Range | -30 to 600Celsius |
| Accuracy | ±1.0 or ±1.0% of readingCelsius |
| Distance to Spot Ratio | 20:1Ratio |
| Response Time | < 500ms |
| Emissivity | 0.10 to 1.00Unitless |
| Display Resolution | 0.1Celsius |
| Power | 1 AA AlkalineBattery |
| Battery Life | 30 (with laser and backlight on)Hours |
| Drop Test | 3Meters |
| Data Logging | 99Points |
| Ingress Protection | IP54 |
| Safety Standard | IEC 61010-1 |
| Laser Safety | IEC 60825-1 Class 2 |