The Fluke IB875K is an industrial troubleshooting bundle comprising the 87V True-RMS Digital Multimeter and an 8-piece insulated hand tool starter kit. The multimeter features a unique function for accurate voltage and frequency measurements on variable frequency motor drives (VFDs) and other electrically noisy equipment. The tool kit includes three sizes of slotted screwdrivers, two Phillips screwdrivers, long nose pliers, heavy-duty diagonal cutters, and heavy-duty lineman pliers, all rated for 1000V and certified to VDE standards. All components are housed in a durable roll-up tool pouch.
Checking distributor stock and pricing after the page loads.
| Maximum AC Voltage | 1000V |
| Maximum DC Voltage | 1000V |
| Maximum AC/DC Current | 10A |
| Maximum Resistance | 50Mega Ohm |
| Maximum Capacitance | 9999µF |
| Maximum Frequency | 200kHz |
| Temperature Measurement Range | -200.0 to 1090°C |
| Display Counts | 6000/20000counts |
| Safety Rating | CAT III 1000V, CAT IV 600V |
| Tool Insulation | 1000V AC, 1500V DC (VDE certified) |