The LinkIQ Industrial Ethernet Cable + Network Tester is a professional-grade solution designed to verify cable performance up to 10 Gb/s and solve network connectivity problems. It features a capacitive touch screen and provides detailed cable testing results including length, wire map, and distance to fault. The device identifies nearest switch information including advertised data rate, switch name, port number, and VLAN. It performs Power over Ethernet (PoE) verification by showing the negotiated PoE class (up to Class 8) and performing a load test from the connected switch. The IE kit specifically includes adapters for industrial environments including M12-D, M12-X, and RJ45 connectors.
Checking distributor stock and pricing after the page loads.
Fluke LIQ-KIT-IE technical specifications.
| Maximum Cable Length | 305m |
| Cable Test Data Rate | 10Gb/s |
| Display | 800 x 480 color capacitive multi-touchpixels |
| Battery Type | Lithium-ion |
| Battery Life | 8hours |
| PoE Verification | 0 to 8 (up to 90W)Class |
| Charging Port | USB-C |
| Operating Temperature | 0 to 45°C |
| Safety Standards | IEC 61010-1 |
| Environmental | RoHS Compliant |
| Emc | IEC 61326-1 |