The Fluke T5-600 is a versatile electrical tester that automatically measures AC and DC voltage with digital resolution. It features OpenJaw™ technology for measuring current up to 100A without breaking the circuit. The device includes a continuity beeper, resistance measurement up to 1000Ω, and is designed to withstand a 3-meter drop. It features integrated probe storage and is rated for CAT III 600V environments.
Checking distributor stock and pricing after the page loads.
| AC Voltage Range | 600V |
| DC Voltage Range | 600V |
| AC Current Range | 100A |
| Resistance Range | 1000Ω |
| Drop Test Rating | 3m |
| Operating Temperature | -10 to 50°C |
| Safety Rating | CAT III 600V |
| Certifications | UL, CSA, VDE |
| Standard | EN61010-1 |