This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 150 A continuous drain current at 25 °C. It specifies a maximum on-resistance of 4.5 mΩ at 10 V gate drive, 220 W power dissipation, and 1400 mJ single-pulse avalanche energy. The device uses a TO-263 package and operates across a -55 °C to 175 °C junction and storage temperature range. Dynamic characteristics include 163 nC total gate charge, 6500 pF input capacitance, and reverse recovery time up to 60 ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FNK Semiconductor FNK60N15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FNK Semiconductor FNK60N15D technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 150A |
| Continuous Drain Current at 100C | 105A |
| Pulsed Drain Current | 600A |
| Power Dissipation | 220W |
| Single Pulse Avalanche Energy | 1400mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.68°C/W |
| Drain-Source Breakdown Voltage | 60 minV |
| Gate Threshold Voltage | 2 to 4V |
| Drain-Source On-Resistance | 3.6 typ, 4.5 maxmΩ |
| Forward Transconductance | 180S |
| Input Capacitance | 6500pF |
| Output Capacitance | 650pF |
| Reverse Transfer Capacitance | 590pF |
| Total Gate Charge | 163nC |
| Reverse Recovery Time | 42 typ, 60 maxns |
| Package Type | TO-263 |
Download the complete datasheet for FNK Semiconductor FNK60N15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.