
FORDATA FDCC0801A-RNNYBW-16LE Alphanumeric LCD, 8 x 1, Black on Yellow / Green, 3V, Parallel, English, Japanese, Reflective
Fordata FDCC0801A-RNNYBW-16LE technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Pixel Height | 1.3mm |
| Pixel Width | 1.25mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 15.8mm |
| Viewing Area (width) | 61mm |
| RoHS | Compliant |
No datasheet is available for this part.
